
7353-V-RC | |
|---|---|
DigiKey Part Number | 118-7353-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7353-V-RC |
Description | CMC 5MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7353-V-RC Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Part Status Active | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 5 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 25 | 48,22840 Kč | 1 205,71 Kč |
| 55 | 46,56600 Kč | 2 561,13 Kč |
| 110 | 45,14191 Kč | 4 965,61 Kč |
| 275 | 43,31393 Kč | 11 911,33 Kč |
| 550 | 41,97233 Kč | 23 084,78 Kč |
| 1 045 | 40,76123 Kč | 42 595,49 Kč |
| 5 005 | 37,93011 Kč | 189 840,20 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


