SU10VFC-R10045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SU10VFC-R10045
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU10VFC-R10045

DigiKey Part Number
399-10624-ND
Manufacturer
Manufacturer Product Number
SU10VFC-R10045
Description
CMC 4.5MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU10VFC-R10045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.5 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
550mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.610" W (18.00mm x 15.50mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1029,02800 Kč290,28 Kč
2527,88720 Kč697,18 Kč
5027,04920 Kč1 352,46 Kč
10026,23040 Kč2 623,04 Kč
25025,17916 Kč6 294,79 Kč
70024,03880 Kč16 827,16 Kč
1 40023,29544 Kč32 613,62 Kč
5 60021,86644 Kč122 452,06 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč