
SSHB10H-10064 | |
|---|---|
DigiKey Part Number | 399-17070-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-10064 |
Description | CMC 6.4MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-10064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 480mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,99000 Kč | 35,99 Kč |
| 10 | 32,60300 Kč | 326,03 Kč |
| 25 | 31,33400 Kč | 783,35 Kč |
| 60 | 30,14450 Kč | 1 808,67 Kč |
| 120 | 29,22725 Kč | 3 507,27 Kč |
| 300 | 28,05203 Kč | 8 415,61 Kč |
| 540 | 27,31828 Kč | 14 751,87 Kč |
| 1 020 | 26,54193 Kč | 27 072,77 Kč |
| 5 040 | 24,67336 Kč | 124 353,73 Kč |
| Unit Price without VAT: | 35,99000 Kč |
|---|---|
| Unit Price with VAT: | 43,54790 Kč |



