SSR21NV-031810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NVS-M20103

DigiKey Part Number
399-19564-ND
Manufacturer
Manufacturer Product Number
SSR21NVS-M20103
Description
CMC 10.3MH 2A 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.3 mH 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NVS-M20103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
10.3 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,15000 Kč47,15 Kč
1038,77400 Kč387,74 Kč
2535,86920 Kč896,73 Kč
9032,17144 Kč2 895,43 Kč
18030,33422 Kč5 460,16 Kč
27029,30941 Kč7 913,54 Kč
54027,63904 Kč14 925,08 Kč
1 08026,06556 Kč28 150,80 Kč
2 52024,26672 Kč61 152,13 Kč
Manufacturers Standard Package
Unit Price without VAT:47,15000 Kč
Unit Price with VAT:57,05150 Kč