
A750KW687M1EAAE016 | |
|---|---|
DigiKey Part Number | 399-A750KW687M1EAAE016-ND |
Manufacturer | |
Manufacturer Product Number | A750KW687M1EAAE016 |
Description | CAP ALUM POLY 680UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750KW687M1EAAE016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 232.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 10,28690 Kč | 1 028,69 Kč |
| 500 | 8,33368 Kč | 4 166,84 Kč |
| 1 000 | 7,71823 Kč | 7 718,23 Kč |
| 2 500 | 7,06096 Kč | 17 652,40 Kč |
| 5 000 | 6,66057 Kč | 33 302,85 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |






