
Z4DGP408L-HF | |
|---|---|
DigiKey Part Number | 641-1503-2-ND - Tape & Reel (TR) 641-1503-1-ND - Cut Tape (CT) 641-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4DGP408L-HF |
Description | BRIDGE RECT 1PHASE 800V 4A Z4-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount Z4-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Z4-D | |
Supplier Device Package | Z4-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 100 | 19,96070 Kč | 1 996,07 Kč |
| 500 | 15,86524 Kč | 7 932,62 Kč |
| 1 000 | 14,54846 Kč | 14 548,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,87674 Kč | 38 630,22 Kč |
| 6 000 | 12,03577 Kč | 72 214,62 Kč |
| 9 000 | 11,60755 Kč | 104 467,95 Kč |
| 15 000 | 11,31924 Kč | 169 788,60 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |



