



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.5 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.748" W (26.00mm x 19.00mm) | |
Height (Max) | 1.240" (31.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 15,39600 Kč | 153,96 Kč |
| 25 | 14,79720 Kč | 369,93 Kč |
| 50 | 14,36440 Kč | 718,22 Kč |
| 100 | 13,93380 Kč | 1 393,38 Kč |
| 250 | 13,38408 Kč | 3 346,02 Kč |
| 500 | 12,97920 Kč | 6 489,60 Kč |
| 1 000 | 12,58368 Kč | 12 583,68 Kč |
| 5 000 | 11,70300 Kč | 58 515,00 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |


