890 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS21VB-R250008

DigiKey Part Number
399-SS21VB-R250008-ND
Manufacturer
Manufacturer Product Number
SS21VB-R250008
Description
CMC 890UH 2.5A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
890 µH 2 Line Common Mode Choke Through Hole 2.5A DCR 65mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
890 µH @ 1 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
65mOhm
Voltage Rating - DC
-
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
0.811" L x 0.661" W (20.60mm x 16.80mm)
Height (Max)
1.004" (25.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1034,56300 Kč345,63 Kč
2531,97560 Kč799,39 Kč
8028,96938 Kč2 317,55 Kč
16027,31444 Kč4 370,31 Kč
32025,75538 Kč8 241,72 Kč
56024,56354 Kč13 755,58 Kč
1 04023,31020 Kč24 242,61 Kč
2 56021,60309 Kč55 303,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč