
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 72mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.811" L x 0.661" W (20.60mm x 16.80mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 25 | 31,97560 Kč | 799,39 Kč |
| 80 | 28,96938 Kč | 2 317,55 Kč |
| 160 | 27,31444 Kč | 4 370,31 Kč |
| 320 | 25,75538 Kč | 8 241,72 Kč |
| 560 | 24,56354 Kč | 13 755,58 Kč |
| 1 040 | 23,31020 Kč | 24 242,61 Kč |
| 2 560 | 21,60309 Kč | 55 303,91 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |







