
SS21V-R220026 | |
|---|---|
DigiKey Part Number | 399-SS21V-R220026-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R220026 |
Description | CMC 2.6MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R220026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 1 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.811" L x 0.661" W (20.60mm x 16.80mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 33,17500 Kč | 331,75 Kč |
| 25 | 30,68240 Kč | 767,06 Kč |
| 40 | 29,48050 Kč | 1 179,22 Kč |
| 100 | 27,27240 Kč | 2 727,24 Kč |
| 300 | 24,84603 Kč | 7 453,81 Kč |
| 500 | 23,79408 Kč | 11 897,04 Kč |
| 1 000 | 22,43888 Kč | 22 438,88 Kč |
| 2 400 | 20,83950 Kč | 50 014,80 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |




