
CFM61S360 | |
|---|---|
DigiKey Part Number | 2034-3773-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S360 |
Description | AC/DC CONVERTER 36V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 1.35" H (50.8mm x 50.8mm x 34.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,40000 Kč | 581,40 Kč |
| 5 | 553,78400 Kč | 2 768,92 Kč |
| 10 | 542,29000 Kč | 5 422,90 Kč |
| 25 | 527,44560 Kč | 13 186,14 Kč |
| 50 | 516,48700 Kč | 25 824,35 Kč |
| 100 | 505,75360 Kč | 50 575,36 Kč |
| 250 | 491,91240 Kč | 122 978,10 Kč |
| 500 | 385,42718 Kč | 192 713,59 Kč |
| Unit Price without VAT: | 581,40000 Kč |
|---|---|
| Unit Price with VAT: | 703,49400 Kč |





