
SHO-303 | |
|---|---|
DigiKey Part Number | 399-19674-ND |
Manufacturer | |
Manufacturer Product Number | SHO-303 |
Description | CMC 5A 2LN TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 µH 2 Line Common Mode Choke Through Hole 5A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SHO-303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 75°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 10 | 25,35000 Kč | 253,50 Kč |
| 25 | 23,45440 Kč | 586,36 Kč |
| 50 | 22,10900 Kč | 1 105,45 Kč |
| 100 | 20,84670 Kč | 2 084,67 Kč |
| 250 | 19,28692 Kč | 4 821,73 Kč |
| 500 | 18,18668 Kč | 9 093,34 Kč |
| 1 000 | 17,14996 Kč | 17 149,96 Kč |
| 3 000 | 15,62958 Kč | 46 888,74 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |


