SCF-05-350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF-05-350
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SCF-05-350

DigiKey Part Number
399-10778-ND
Manufacturer
Manufacturer Product Number
SCF-05-350
Description
CMC 3.5MH 5A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF-05-350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.5 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
35mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.472" W (16.00mm x 12.00mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,46000 Kč121,46 Kč
10109,62800 Kč1 096,28 Kč
25105,19960 Kč2 629,99 Kč
50101,95360 Kč5 097,68 Kč
10098,78770 Kč9 878,77 Kč
30093,94123 Kč28 182,37 Kč
50091,75906 Kč45 879,53 Kč
1 00088,86805 Kč88 868,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,46000 Kč
Unit Price with VAT:146,96660 Kč