SHO-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHO-301

DigiKey Part Number
399-19672-ND
Manufacturer
Manufacturer Product Number
SHO-301
Description
CMC 4A 2LN TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 µH 2 Line Common Mode Choke Through Hole 4A DCR 15.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
SHO-301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12 µH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15.5mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.433" Dia (11.00mm)
Height (Max)
0.433" (11.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1025,61800 Kč256,18 Kč
2523,70240 Kč592,56 Kč
5022,34240 Kč1 117,12 Kč
10021,06680 Kč2 106,68 Kč
25019,49060 Kč4 872,65 Kč
50018,37876 Kč9 189,38 Kč
1 00017,33110 Kč17 331,10 Kč
3 00015,79466 Kč47 383,98 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč