


BPM2417SJ | |
|---|---|
DigiKey Part Number | MT7393-ND |
Manufacturer | |
Manufacturer Product Number | BPM2417SJ |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.7A 100V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | BPM2417SJ Models |
Category | Current - Output (Max) 1.7A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features OTP, OVP |
Type Isolated Module | Operating Temperature -20°C ~ 80°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 100V | Mounting Type Through Hole |
Voltage - Input (Max) 420V | Package / Case 14-DIP Module |
Voltage - Output 1 | Size / Dimension 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,00000 Kč | 278,00 Kč |
| 5 | 267,78400 Kč | 1 338,92 Kč |
| 10 | 263,44700 Kč | 2 634,47 Kč |
| 25 | 257,80720 Kč | 6 445,18 Kč |
| 50 | 253,61960 Kč | 12 680,98 Kč |
| 140 | 247,51607 Kč | 34 652,25 Kč |
| 280 | 243,48425 Kč | 68 175,59 Kč |
| 560 | 239,51238 Kč | 134 126,93 Kč |
| Unit Price without VAT: | 278,00000 Kč |
|---|---|
| Unit Price with VAT: | 336,38000 Kč |

