SCR47B-350-S2R0B010J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR47B-350-S2R0B010J

DigiKey Part Number
399-20216-ND
Manufacturer
Manufacturer Product Number
SCR47B-350-S2R0B010J
Description
CMC 1MH 35A 3LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 35A DCR 2.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR47B-350-S2R0B010J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
2.5mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
2.559" (65.00mm)
Package / Case
Vertical, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,89000 Kč482,89 Kč
12431,05167 Kč5 172,62 Kč
30414,41833 Kč12 432,55 Kč
Unit Price without VAT:482,89000 Kč
Unit Price with VAT:584,29690 Kč