



SCF47B-200-S1R9B026J | |
|---|---|
DigiKey Part Number | 399-SCF47B-200-S1R9B026J-ND |
Manufacturer | |
Manufacturer Product Number | SCF47B-200-S1R9B026J |
Description | CMC 2.6MH 20A 3LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH 3 Line Common Mode Choke Through Hole 20A DCR 2.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF47B-200-S1R9B026J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 2.6 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.9mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.480" Dia (63.00mm) | |
Height (Max) | 2.559" (65.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,20000 Kč | 521,20 Kč |
| 18 | 407,77333 Kč | 7 339,92 Kč |
| 27 | 394,02481 Kč | 10 638,67 Kč |
| 45 | 377,37044 Kč | 16 981,67 Kč |
| 81 | 359,09741 Kč | 29 086,89 Kč |
| 234 | 349,16731 Kč | 81 705,15 Kč |
| Unit Price without VAT: | 521,20000 Kč |
|---|---|
| Unit Price with VAT: | 630,65200 Kč |




