SCF39XV-500-Z2R4B004JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF39XV-270-Z2R4A009JH

DigiKey Part Number
399-SCF39XV-270-Z2R4A009JH-ND
Manufacturer
Manufacturer Product Number
SCF39XV-270-Z2R4A009JH
Description
CMC 2MH 27A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mH 2 Line Common Mode Choke Through Hole 27A DCR 2.44mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 100 kHz
Current Rating (Max)
27A
DC Resistance (DCR) (Max)
2.44mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1577,20000 Kč577,20 Kč
12467,51167 Kč5 610,14 Kč
36426,00833 Kč15 336,30 Kč
48415,77979 Kč19 957,43 Kč
84396,60071 Kč33 314,46 Kč
240391,66650 Kč93 999,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:577,20000 Kč
Unit Price with VAT:698,41200 Kč