
SCF39XV-310-1R9B007JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-310-1R9B007JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-310-1R9B007JH |
Description | CMC 1.2MH 31A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 31A DCR 1.48mOhm (Typ) |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1000V (1kV) |
Manufacturer KEMET | Voltage Rating - AC 1000V (1kV) |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 1.2 mH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 31A | Package / Case Horizontal, 4 PC Pin |
DC Resistance (DCR) (Max) 1.48mOhm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,33000 Kč | 544,33 Kč |
| 12 | 440,90250 Kč | 5 290,83 Kč |
| 36 | 401,75806 Kč | 14 463,29 Kč |
| 60 | 384,78750 Kč | 23 087,25 Kč |
| 108 | 366,17241 Kč | 39 546,62 Kč |
| 252 | 355,08560 Kč | 89 481,57 Kč |
| Unit Price without VAT: | 544,33000 Kč |
|---|---|
| Unit Price with VAT: | 658,63930 Kč |



