

SCF25XV-130-1R5A012JV | |
|---|---|
DigiKey Part Number | 399-SCF25XV-130-1R5A012JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-130-1R5A012JV |
Description | CMC 3.5MH 13A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 6.33mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-130-1R5A012JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 100 kHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 6.33mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,87000 Kč | 272,87 Kč |
| 10 | 224,31800 Kč | 2 243,18 Kč |
| 35 | 201,72371 Kč | 7 060,33 Kč |
| 70 | 190,23143 Kč | 13 316,20 Kč |
| 105 | 183,82181 Kč | 19 301,29 Kč |
| 280 | 170,28525 Kč | 47 679,87 Kč |
| Unit Price without VAT: | 272,87000 Kč |
|---|---|
| Unit Price with VAT: | 330,17270 Kč |





