



0479500011 | |
|---|---|
DigiKey Part Number | WM5031-ND |
Manufacturer | |
Manufacturer Product Number | 0479500011 |
Description | RF ANT 2.4/5GHZ PCB TRC CAB .61" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0479500011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -9dB | |
Gain | 2.27dBi, 4.9dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | SMT Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,65000 Kč | 98,65 Kč |
| 10 | 75,10100 Kč | 751,01 Kč |
| 25 | 69,24320 Kč | 1 731,08 Kč |
| 100 | 62,79300 Kč | 6 279,30 Kč |
| 480 | 57,96510 Kč | 27 823,25 Kč |
| 960 | 56,42234 Kč | 54 165,45 Kč |
| 1 440 | 55,64942 Kč | 80 135,16 Kč |
| 2 880 | 54,51672 Kč | 157 008,15 Kč |
| Unit Price without VAT: | 98,65000 Kč |
|---|---|
| Unit Price with VAT: | 119,36650 Kč |


