

SCF25-08-1300 | |
|---|---|
DigiKey Part Number | 399-10781-ND |
Manufacturer | |
Manufacturer Product Number | SCF25-08-1300 |
Description | CMC 13MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25-08-1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" L x 0.906" W (32.00mm x 23.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,63000 Kč | 537,63 Kč |
| 10 | 483,96800 Kč | 4 839,68 Kč |
| 25 | 463,94040 Kč | 11 598,51 Kč |
| 50 | 449,27640 Kč | 22 463,82 Kč |
| 100 | 435,03470 Kč | 43 503,47 Kč |
| 250 | 416,82572 Kč | 104 206,43 Kč |
| 500 | 403,52156 Kč | 201 760,78 Kč |
| Unit Price without VAT: | 537,63000 Kč |
|---|---|
| Unit Price with VAT: | 650,53230 Kč |


