
SC-06-E200H | |
|---|---|
DigiKey Part Number | 399-SC-06-E200H-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-E200H |
Description | CMC 2MH 6A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-E200H Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.984" Dia (25.00mm) |
Number of Lines 2 | Height (Max) 0.748" (19.00mm) |
Inductance @ Frequency 2 mH @ 10 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 68,53700 Kč | 685,37 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 50 | 59,78980 Kč | 2 989,49 Kč |
| 100 | 56,37540 Kč | 5 637,54 Kč |
| 300 | 51,36670 Kč | 15 410,01 Kč |
| 500 | 49,19580 Kč | 24 597,90 Kč |
| 1 000 | 46,39928 Kč | 46 399,28 Kč |
| 2 500 | 44,09580 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |








