
SC-04-E60JKH | |
|---|---|
DigiKey Part Number | 399-SC-04-E60JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-E60JKH |
Description | CMC 6MH 4A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-E60JKH Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.339" L x 1.339" W (34.00mm x 34.00mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 6 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 25 | 64,46400 Kč | 1 611,60 Kč |
| 50 | 60,78080 Kč | 3 039,04 Kč |
| 100 | 57,31190 Kč | 5 731,19 Kč |
| 250 | 53,03172 Kč | 13 257,93 Kč |
| 500 | 50,01220 Kč | 25 006,10 Kč |
| 1 000 | 47,16970 Kč | 47 169,70 Kč |
| 2 500 | 44,90952 Kč | 112 273,80 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




