
PKE7313API | |
|---|---|
DigiKey Part Number | 2166-PKE7313API-ND |
Manufacturer | |
Manufacturer Product Number | PKE7313API |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE7313API Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 110°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, EN, IEC, TUV, UL |
Current - Output (Max) 2.5A | Standard Number 50155; 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,18000 Kč | 984,18 Kč |
| 5 | 947,59800 Kč | 4 737,99 Kč |
| 10 | 932,20600 Kč | 9 322,06 Kč |
| 25 | 912,23720 Kč | 22 805,93 Kč |
| 50 | 897,38320 Kč | 44 869,16 Kč |
| 162 | 872,70796 Kč | 141 378,69 Kč |
| Unit Price without VAT: | 984,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,85780 Kč |





