



| SC-02-30G | |
|---|---|
| DigiKey Part Number | 399-10637-ND | 
| Manufacturer | |
| Manufacturer Product Number | SC-02-30G | 
| Description | CMC 3MH 2A 2LN TH | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 85mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SC-02-30G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 3 mH @ 100 kHz | |
| Current Rating (Max) | 2A | |
| DC Resistance (DCR) (Max) | 85mOhm | |
| Voltage Rating - DC | 250V | |
| Voltage Rating - AC | 250V | |
| Operating Temperature | -40°C ~ 105°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
| Height (Max) | 0.689" (17.50mm) | |
| Package / Case | Vertical, No Base, 4 PC Pin | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 45,77000 Kč | 45,77 Kč | 
| 10 | 41,38300 Kč | 413,83 Kč | 
| 25 | 39,73960 Kč | 993,49 Kč | 
| 50 | 38,53280 Kč | 1 926,64 Kč | 
| 100 | 37,36130 Kč | 3 736,13 Kč | 
| 250 | 35,85208 Kč | 8 963,02 Kč | 
| 500 | 34,74478 Kč | 17 372,39 Kč | 
| 1 300 | 33,26527 Kč | 43 244,85 Kč | 
| 5 200 | 31,21420 Kč | 162 313,84 Kč | 
| Unit Price without VAT: | 45,77000 Kč | 
|---|---|
| Unit Price with VAT: | 55,38170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic