
LM5170QPHPRQ1 | |
|---|---|
DigiKey Part Number | LM5170QPHPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5170QPHPRQ1 |
Description | LM5170QPHPRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM5170QPHPRQ1 Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 48-PowerTQFP |
Output Phases 2 | Supplier Device Package 48-HTQFP (7x7) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 210,25465 Kč | 210 254,65 Kč |
| Unit Price without VAT: | 210,25465 Kč |
|---|---|
| Unit Price with VAT: | 254,40813 Kč |






