R82DC3330JB60J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,33000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,46209 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,46209 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 555
Unit Price: 11,46000 Kč
Datasheet
R82IC1680JH50J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3330JB60J

DigiKey Part Number
399-R82DC3330JB60J-ND
Manufacturer
Manufacturer Product Number
R82DC3330JB60J
Description
CAP FILM 0.33UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3330JB60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 0002,55878 Kč76 763,40 Kč
Unit Price without VAT:2,55878 Kč
Unit Price with VAT:3,09612 Kč