
R82DC3330Z360J | |
|---|---|
DigiKey Part Number | 399-11513-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3330Z360J |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3330Z360J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 50 | 11,33060 Kč | 566,53 Kč |
| 100 | 10,34780 Kč | 1 034,78 Kč |
| 500 | 8,69150 Kč | 4 345,75 Kč |
| 1 000 | 8,17872 Kč | 8 178,72 Kč |
| 3 000 | 7,54577 Kč | 22 637,31 Kč |
| 6 000 | 7,23581 Kč | 43 414,86 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

