R79GC3220DQ40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,81802 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,23393 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,46100 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 464
Unit Price: 31,29000 Kč
Datasheet
0.22 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79GC3220DQ40J

DigiKey Part Number
399-R79GC3220DQ40JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R79GC3220DQ40J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Capacitance
Height - Seated (Max)
0.516" (13.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
70V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
160V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461JU224J160CKEMET0399-F461JU224J160C-ND12,81802 KčParametric Equivalent
R79GC3220AA40JKEMET0399-R79GC3220AA40J-ND11,23393 KčParametric Equivalent
R79GC3220CK40JKEMET0399-R79GC3220CK40JTR-ND12,46100 KčParametric Equivalent
R79GC3220Z340JKEMET464399-12625-ND31,29000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 15012,03423 Kč13 839,36 Kč
Manufacturers Standard Package
Unit Price without VAT:12,03423 Kč
Unit Price with VAT:14,56142 Kč