
R79GC3220Z340J | |
|---|---|
DigiKey Part Number | 399-12625-ND |
Manufacturer | |
Manufacturer Product Number | R79GC3220Z340J |
Description | CAP FILM 0.22UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79GC3220Z340J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.516" (13.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 70V | Applications High Frequency, Switching |
Voltage Rating - DC 160V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426HJ6220JR05 | KEMET | 2 920 | 399-PHE426HJ6220JR05-ND | 25,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 15,08500 Kč | 1 508,50 Kč |
| 750 | 12,46497 Kč | 9 348,73 Kč |
| 1 500 | 11,85645 Kč | 17 784,67 Kč |
| 3 000 | 11,35544 Kč | 34 066,32 Kč |
| 5 250 | 11,01619 Kč | 57 835,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

