
R76MR382050H3J | |
|---|---|
DigiKey Part Number | 399-R76MR382050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76MR382050H3J |
Description | CAP FILM 0.82UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MR382050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 4 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PR382050H3J | KEMET | 910 | 399-R75PR382050H3J-ND | 49,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 50 | 36,65000 Kč | 1 832,50 Kč |
| 288 | 31,40222 Kč | 9 043,84 Kč |
| 576 | 29,94111 Kč | 17 246,08 Kč |
| 1 152 | 28,73773 Kč | 33 105,86 Kč |
| 2 592 | 27,59682 Kč | 71 530,96 Kč |
| 5 184 | 26,80728 Kč | 138 968,94 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

