
R75PR382050H3J | |
|---|---|
DigiKey Part Number | 399-R75PR382050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PR382050H3J |
Description | CAP FILM 0.82UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR382050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 9.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 50 | 27,25540 Kč | 1 362,77 Kč |
| 288 | 23,04896 Kč | 6 638,10 Kč |
| 576 | 21,87729 Kč | 12 601,32 Kč |
| 1 152 | 20,91270 Kč | 24 091,43 Kč |
| 2 592 | 19,99833 Kč | 51 835,67 Kč |
| 5 184 | 19,36551 Kč | 100 390,80 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

