
R747I1470AA00J | |
|---|---|
DigiKey Part Number | 399-5901-ND |
Manufacturer | |
Manufacturer Product Number | R747I1470AA00J |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R747I1470AA00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8472J000 | TDK | 5 121 | 495-3227-ND | 13,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 50 | 7,47100 Kč | 373,55 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,56782 Kč | 2 783,91 Kč |
| 1 750 | 4,94893 Kč | 8 660,63 Kč |
| 3 500 | 4,68933 Kč | 16 412,65 Kč |
| 5 250 | 4,55937 Kč | 23 936,69 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


