
R60IN41005030K | |
|---|---|
DigiKey Part Number | 399-12476-ND |
Manufacturer | |
Manufacturer Product Number | R60IN41005030K |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN41005030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IN4100AA30K | KEMET | 144 | 399-6003-ND | 26,70000 Kč | Parametric Equivalent |
| B32523Q3105K000 | TDK | 1 276 | 495-4182-ND | 24,40000 Kč | Parametric Equivalent |
| B32523Q3105K289 | TDK | 3 260 | 495-B32523Q3105K289CT-ND | 27,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 17,41400 Kč | 174,14 Kč |
| 50 | 13,73120 Kč | 686,56 Kč |
| 100 | 12,59460 Kč | 1 259,46 Kč |
| 500 | 10,67384 Kč | 5 336,92 Kč |
| 1 000 | 10,07988 Kč | 10 079,88 Kč |
| 2 500 | 9,45255 Kč | 23 631,38 Kč |
| 5 000 | 9,07427 Kč | 45 371,35 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

