1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q3105K000

DigiKey Part Number
495-4182-ND
Manufacturer
Manufacturer Product Number
B32523Q3105K000
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q3105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1015,91300 Kč159,13 Kč
5012,53840 Kč626,92 Kč
10011,49970 Kč1 149,97 Kč
7209,44175 Kč6 798,06 Kč
1 4408,95078 Kč12 889,12 Kč
2 8808,54670 Kč24 614,50 Kč
5 0408,27318 Kč41 696,83 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč