R533R447050P2K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 372
Unit Price: 76,64000 Kč
Datasheet
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533R447050P2K

DigiKey Part Number
399-R533R447050P2K-ND
Manufacturer
Manufacturer Product Number
R533R447050P2K
Description
CAP FILM 4.7UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533R447050P2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Height - Seated (Max)
1.193" (30.30mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1065,15700 Kč651,57 Kč
5054,77120 Kč2 738,56 Kč
14450,10500 Kč7 215,12 Kč
57645,75413 Kč26 354,38 Kč
1 00844,42326 Kč44 778,65 Kč
2 59242,60107 Kč110 421,97 Kč
5 04041,57841 Kč209 555,19 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč