
R523R447050P2K | |
|---|---|
DigiKey Part Number | 399-R523R447050P2K-ND |
Manufacturer | |
Manufacturer Product Number | R523R447050P2K |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523R447050P2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.185" (30.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 54,07000 Kč | 540,70 Kč |
| 50 | 45,05760 Kč | 2 252,88 Kč |
| 144 | 41,01174 Kč | 5 905,69 Kč |
| 576 | 37,24156 Kč | 21 451,14 Kč |
| 1 008 | 36,08907 Kč | 36 377,78 Kč |
| 2 592 | 34,51036 Kč | 89 450,85 Kč |
| 5 040 | 33,62421 Kč | 169 466,02 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

