Parametric Equivalent

R523I333050P0K | |
|---|---|
DigiKey Part Number | 399-R523I333050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523I333050P0K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I333050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R523I3330DQP0K | KEMET | 455 | 399-R523I3330DQP0KCT-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 10,10420 Kč | 505,21 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 700 | 7,45339 Kč | 5 217,37 Kč |
| 1 400 | 7,02713 Kč | 9 837,98 Kč |
| 2 800 | 6,67616 Kč | 18 693,25 Kč |
| 5 600 | 6,38725 Kč | 35 768,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


