
R523I3330DQP0K | |
|---|---|
DigiKey Part Number | 399-R523I3330DQP0KCT-ND - Cut Tape (CT) 399-R523I3330DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R523I3330DQP0K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I3330DQP0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 50 | 9,94460 Kč | 497,23 Kč |
| 100 | 9,05850 Kč | 905,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,56138 Kč | 3 780,69 Kč |
| 1 000 | 7,09837 Kč | 7 098,37 Kč |
| 1 500 | 6,86677 Kč | 10 300,15 Kč |
| 2 500 | 6,60992 Kč | 16 524,80 Kč |
| 3 500 | 6,45983 Kč | 22 609,40 Kč |
| 5 000 | 6,31540 Kč | 31 577,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

