
R46KR447040P1M | |
|---|---|
DigiKey Part Number | 399-18744-ND |
Manufacturer | |
Manufacturer Product Number | R46KR447040P1M |
Description | CAP FILM 4.7UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR447040P1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,49000 Kč | 82,49 Kč |
| 10 | 58,59500 Kč | 585,95 Kč |
| 50 | 49,09640 Kč | 2 454,82 Kč |
| 176 | 44,15602 Kč | 7 771,46 Kč |
| 528 | 41,06233 Kč | 21 680,91 Kč |
| 1 056 | 39,54722 Kč | 41 761,86 Kč |
| 2 640 | 37,94666 Kč | 100 179,18 Kč |
| 5 104 | 37,02410 Kč | 188 971,01 Kč |
| Unit Price without VAT: | 82,49000 Kč |
|---|---|
| Unit Price with VAT: | 99,81290 Kč |




