
R46KR447000P1M | |
|---|---|
DigiKey Part Number | 399-R46KR447000P1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR447000P1M |
Description | CAP FILM 4.7UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR447000P1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 50 | 50,97900 Kč | 2 548,95 Kč |
| 352 | 43,70685 Kč | 15 384,81 Kč |
| 704 | 41,94500 Kč | 29 529,28 Kč |
| 1 056 | 41,06203 Kč | 43 361,50 Kč |
| 2 816 | 39,29855 Kč | 110 664,72 Kč |
| 5 280 | 38,39767 Kč | 202 739,70 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

