R46KI333045P1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,92146 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,31227 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,32933 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,48905 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,03348 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,85010 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,41575 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,66231 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 786
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94249 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,91737 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,91737 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,43403 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,54576 Kč
Datasheet
New at DigiKey
Image for R46KI333045P1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI333045P1K

DigiKey Part Number
399-R46KI333045P1K-ND
Manufacturer
Manufacturer Product Number
R46KI333045P1K
Description
.033UF 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5208,94556 Kč4 651,69 Kč
Manufacturers Standard Package
Unit Price without VAT:8,94556 Kč
Unit Price with VAT:10,82413 Kč