
R46KI3330DQP1K | |
|---|---|
DigiKey Part Number | 399-R46KI3330DQP1KCT-ND - Cut Tape (CT) 399-R46KI3330DQP1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3330DQP1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330DQP1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 50 | 13,19100 Kč | 659,55 Kč |
| 100 | 12,08640 Kč | 1 208,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 10,40834 Kč | 4 267,42 Kč |
| 820 | 9,79838 Kč | 8 034,67 Kč |
| 1 230 | 9,49298 Kč | 11 676,37 Kč |
| 2 050 | 9,15451 Kč | 18 766,75 Kč |
| 2 870 | 8,95663 Kč | 25 705,53 Kč |
| 4 100 | 8,76631 Kč | 35 941,87 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

