
R46KI3100DQM1K | |
|---|---|
DigiKey Part Number | 399-9701-1-ND - Cut Tape (CT) 399-9701-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3100DQM1K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100DQM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI310000M1K | KEMET | 3 585 | 399-R46KI310000M1K-ND | 11,76000 Kč | Parametric Equivalent |
| R46KI310040M1K | KEMET | 2 191 | 399-R46KI310040M1K-ND | 11,76000 Kč | Parametric Equivalent |
| R46KI310050M1K | KEMET | 117 336 | 399-9651-ND | 11,76000 Kč | Parametric Equivalent |
| R46KI3100JBM1K | KEMET | 70 974 | 399-9652-ND | 10,50000 Kč | Parametric Equivalent |
| R46KI3100JPM1K | KEMET | 6 076 | 399-11815-ND | 11,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 5,90880 Kč | 590,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,60093 Kč | 3 680,74 Kč |
| 1 600 | 4,30984 Kč | 6 895,74 Kč |
| 2 400 | 4,16417 Kč | 9 994,01 Kč |
| 4 000 | 4,00264 Kč | 16 010,56 Kč |
| 5 600 | 3,90825 Kč | 21 886,20 Kč |
| 8 000 | 3,81746 Kč | 30 539,68 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

