PZB300MC13R30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 663
Unit Price: 96,59000 Kč
Datasheet
0.1 µF Film Capacitor 275V Paper, Metallized Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZB300MC13R30

DigiKey Part Number
399-7525-ND
Manufacturer
Manufacturer Product Number
PZB300MC13R30
Description
CAP FILM 0.1UF 20% 275VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Paper, Metallized Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
PZB300MC13R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.945" L x 0.492" W (24.00mm x 12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.787" (20.00mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1070,11200 Kč701,12 Kč
5059,13460 Kč2 956,73 Kč
15054,03767 Kč8 105,65 Kč
60049,48843 Kč29 693,06 Kč
1 05048,09742 Kč50 502,29 Kč
2 55046,29351 Kč118 048,45 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč