
PZB300MC11R30 | |
|---|---|
DigiKey Part Number | 399-7524-ND |
Manufacturer | |
Manufacturer Product Number | PZB300MC11R30 |
Description | CAP FILM 0.1UF 20% 275VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V Paper, Metallized Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PZB300MC11R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.492" W (24.00mm x 12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 50 | 58,34500 Kč | 2 917,25 Kč |
| 150 | 53,29713 Kč | 7 994,57 Kč |
| 600 | 48,79200 Kč | 29 275,20 Kč |
| 1 050 | 47,41469 Kč | 49 785,42 Kč |
| 2 550 | 45,62841 Kč | 116 352,45 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |

