PMR205AC6470M220R30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 399
Unit Price: 98,06000 Kč
Datasheet
RC EMI Filter 1st Order Low Pass 1 Channel R = 220Ohms, C = 0.47µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR205AC6470M220R30

DigiKey Part Number
PMR205AC6470M220R30-ND
Manufacturer
Manufacturer Product Number
PMR205AC6470M220R30
Description
FILTER RC 220 OHMS/0.47UF TH
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 220Ohms, C = 0.47µF Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR205AC6470M220R30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
220
Values
R = 220Ohms, C = 0.47µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
125VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.299" W (24.00mm x 7.60mm)
Height
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes