
PMR209ME6470M220R30 | |
|---|---|
DigiKey Part Number | 399-7522-ND |
Manufacturer | |
Manufacturer Product Number | PMR209ME6470M220R30 |
Description | FILTER RC 220 OHMS/0.47UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 220Ohms, C = 0.47µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR209ME6470M220R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 220 | |
Values | R = 220Ohms, C = 0.47µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 250VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.201" L x 0.602" W (30.50mm x 15.30mm) | |
Height | 0.866" (22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 73,66080 Kč | 1 841,52 Kč |
| 75 | 66,85480 Kč | 5 014,11 Kč |
| 150 | 62,88900 Kč | 9 433,35 Kč |
| 300 | 59,15767 Kč | 17 747,30 Kč |
| 525 | 56,30623 Kč | 29 560,77 Kč |
| 1 050 | 52,96175 Kč | 55 609,84 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |



