
PHV225MLP3560QE4 | |
|---|---|
DigiKey Part Number | 399-PHV225MLP3560QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHV225MLP3560QE4 |
Description | CAP ALUM POLY 125C 560UF 63VDC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 6.7mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 8.28 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 41.4 A @ 100 kHz |
Capacitance 560 µF | Height - Seated (Max) 1.492" (37.90mm) |
Tolerance -10%, +30% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 6.7mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,42000 Kč | 395,42 Kč |
| 10 | 293,22800 Kč | 2 932,28 Kč |
| 85 | 240,81482 Kč | 20 469,26 Kč |
| 170 | 229,33935 Kč | 38 987,69 Kč |
| 510 | 215,01202 Kč | 109 656,13 Kč |
| Unit Price without VAT: | 395,42000 Kč |
|---|---|
| Unit Price with VAT: | 478,45820 Kč |



